
MAX16945TGUT/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16945TGUT/V+TTR-ND - Tape & Reel (TR) 175-MAX16945TGUT/V+TCT-ND - Cut Tape (CT) 175-MAX16945TGUT/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16945TGUT/V+T |
Description | IC REG CHARGE PUMP ADJ 30MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.4V 1 Output 30mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16945TGUT/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,87500 € | 38,75 € |
| 25 | 3,57960 € | 89,49 € |
| 100 | 3,25470 € | 325,47 € |
| 250 | 3,09976 € | 774,94 € |
| 500 | 3,00640 € | 1.503,20 € |
| 1.000 | 2,92953 € | 2.929,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,93383 € | 7.334,57 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 5,92020 € |











