Similar



NCP694DSAN25T1G | |
|---|---|
DigiKey Part Number | NCP694DSAN25T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP694DSAN25T1G |
Description | IC REG LINEAR 2.5V 1A 6-HSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSON (2.9x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP694DSAN25T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VQFN Exposed Pad | |
Supplier Device Package | 6-HSON (2.9x3) | |
Base Product Number |


