


BD25IC0WHFV-GTR | |
|---|---|
DigiKey Part Number | BD25IC0WHFV-GTR-ND - Tape & Reel (TR) BD25IC0WHFV-GCT-ND - Cut Tape (CT) BD25IC0WHFV-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25IC0WHFV-GTR |
Description | IC REG LINEAR 2.5V 1A 6-HVSOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD25IC0WHFV-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28840 € | 7,21 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23312 € | 58,28 € |
| 500 | 0,22234 € | 111,17 € |
| 1.000 | 0,21346 € | 213,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20249 € | 607,47 € |
| 6.000 | 0,19713 € | 1.182,78 € |
| 9.000 | 0,19444 € | 1.749,96 € |
| 15.000 | 0,19146 € | 2.871,90 € |
| 21.000 | 0,18972 € | 3.984,12 € |
| 30.000 | 0,18805 € | 5.641,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

