NCP1117ST25T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.695
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.929
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.989
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.742
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.350
Unit Price: 1,03000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.464
Unit Price: 1,93632 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 2,63000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5.452
Unit Price: 0,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.704
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.829
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.129
Unit Price: 0,58000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.102
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 49.674
Unit Price: 0,40000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1117ST25T3

DigiKey Part Number
NCP1117ST25T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1117ST25T3
Description
IC REG LINEAR 2.5V 1A SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCP1117ST25T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
68dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes