


TLV1117-25IDCY | |
|---|---|
DigiKey Part Number | 296-34402-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-25IDCY |
Description | IC REG LIN 2.5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-25IDCY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 80 | 0,50425 € | 40,34 € |
| 160 | 0,47788 € | 76,46 € |
| 320 | 0,45616 € | 145,97 € |
| 560 | 0,44139 € | 247,18 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

