
NCL31001MNITWG | |
|---|---|
DigiKey Part Number | 488-NCL31001MNITWGTR-ND - Tape & Reel (TR) 488-NCL31001MNITWGCT-ND - Cut Tape (CT) 488-NCL31001MNITWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL31001MNITWG |
Description | IC LED DRIVER RGLTR PWM 3A 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Output 4V ~ 38V |
Manufacturer onsemi | Current - Output / Channel 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 44.4kHz ~ 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 48-VFQFN Exposed Pad |
Voltage - Supply (Min) 21.5V | Supplier Device Package 48-QFN (7x7) |
Voltage - Supply (Max) 57V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL31000MNITWG | onsemi | 2.500 | 488-NCL31000MNITWGCT-ND | 6,98000 € | Parametric Equivalent |
| NCL31000MNSTWG | onsemi | 2.500 | 488-NCL31000MNSTWGCT-ND | 6,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,77967 € | 6.949,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03300 € | 40,33 € |
| 25 | 3,72800 € | 93,20 € |
| 100 | 3,39180 € | 339,18 € |
| 250 | 3,23160 € | 807,90 € |
| 500 | 3,13500 € | 1.567,50 € |
| 1.000 | 3,05550 € | 3.055,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 4,40300 € | 44,03 € |
| 25 | 3,83200 € | 95,80 € |
| 100 | 3,18750 € | 318,75 € |
| 250 | 2,87092 € | 717,73 € |
| 500 | 2,75214 € | 1.376,07 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,15420 € |



