
NCL31000MNITWG | |
|---|---|
DigiKey Part Number | 488-NCL31000MNITWGTR-ND - Tape & Reel (TR) 488-NCL31000MNITWGCT-ND - Cut Tape (CT) 488-NCL31000MNITWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL31000MNITWG |
Description | IC LED DRIVER RGLTR PWM 3A 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Output 4V ~ 38V |
Manufacturer onsemi | Current - Output / Channel 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 44.4kHz ~ 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 48-VFQFN Exposed Pad |
Voltage - Supply (Min) 21.5V | Supplier Device Package 48-QFN (7x7) |
Voltage - Supply (Max) 57V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL31000MNSTWG | onsemi | 2.500 | 488-NCL31000MNSTWGCT-ND | 6,89000 € | Parametric Equivalent |
| NCL31001MNITWG | onsemi | 2.274 | 488-NCL31001MNITWGCT-ND | 5,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 4,67900 € | 46,79 € |
| 25 | 4,07960 € | 101,99 € |
| 100 | 3,40140 € | 340,14 € |
| 250 | 3,06844 € | 767,11 € |
| 500 | 2,97552 € | 1.487,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,20796 € | 8.019,90 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,16660 € |

