MC14069UBFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 35.862
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.367
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.497
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.761
Unit Price: 0,75000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.009
Unit Price: 0,36145 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,38000 €
Datasheet
Inverter IC 6 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14069UBFELG

DigiKey Part Number
MC14069UBFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14069UBFELG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC14069UBFELG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
55ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.250In Stock
Ships from Rochester Electronics, LLC