Direct

TC4069UBF(EL,N,F) | |
|---|---|
DigiKey Part Number | 264-TC4069UBF(EL,N,F)TR-ND - Tape & Reel (TR) 264-TC4069UBF(EL,N,F)CT-ND - Cut Tape (CT) 264-TC4069UBF(EL,N,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4069UBF(EL,N,F) |
Description | IC INVERTER 6CH 1-INP 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4069UBF(EL,N,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 4V ~ 12V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16214 € | 324,28 € |
| 4.000 | 0,15723 € | 628,92 € |
| 6.000 | 0,15478 € | 928,68 € |
| 10.000 | 0,15205 € | 1.520,50 € |
| 14.000 | 0,15046 € | 2.106,44 € |
| 20.000 | 0,14893 € | 2.978,60 € |
| 50.000 | 0,14564 € | 7.282,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |



