MAX810STR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7
Unit Price: 0,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.839
Unit Price: 1,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.659
Unit Price: 4,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27539 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.187
Unit Price: 0,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.200
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.700
Unit Price: 0,40000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX810STR

DigiKey Part Number
MAX810STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX810STR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MAX810STR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes