Power Driver Module IGBT 3 Phase 1.2 kV 10 A 27-PowerDIP Module (1.205", 30.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSBB10CH120DFL

DigiKey Part Number
488-FSBB10CH120DFL-ND
Manufacturer
Manufacturer Product Number
FSBB10CH120DFL
Description
IGBT IPM 1.2KV 10A 27-PWRDIP MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 1.2 kV 10 A 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
10 A
Voltage
1.2 kV
Voltage - Isolation
2500Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,70000 €21,70 €
6013,05467 €783,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,70000 €
Unit Price with VAT:25,38900 €