Power Driver Module MOSFET 3 Phase 500 V 4.8 A 27-PowerLQFN Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 500 V 4.8 A 27-PowerLQFN Module
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB70450

DigiKey Part Number
FSB70450TR-ND - Tape & Reel (TR)
FSB70450CT-ND - Cut Tape (CT)
FSB70450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB70450
Description
MOSFET IPM 500V 4.8A 27-PWRLQFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 4.8 A 27-PowerLQFN Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
3 Phase
Current
4.8 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Package / Case
27-PowerLQFN Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,80000 €8,80 €
106,06900 €60,69 €
1004,99600 €499,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,08172 €4.081,72 €
Manufacturers Standard Package
Unit Price without VAT:8,80000 €
Unit Price with VAT:10,29600 €