FSB50450AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 822
Unit Price: 6,87000 €
Datasheet
Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.748", 19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.748", 19.00mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50450AT

DigiKey Part Number
FSB50450AT-ND
Manufacturer
Manufacturer Product Number
FSB50450AT
Description
MOSFET IPM 500V 1.5A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.748", 19.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FSB50450AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase
Current
1.5 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module (0.748", 19.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes