


FDMS86550 | |
|---|---|
DigiKey Part Number | FDMS86550TR-ND - Tape & Reel (TR) FDMS86550CT-ND - Cut Tape (CT) FDMS86550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86550 |
Description | MOSFET N-CH 60V 32A/155A POWER56 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Ta), 155A (Tc) 2.7W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.65mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 154 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11530 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,31200 € | 43,12 € |
| 100 | 3,25680 € | 325,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,66076 € | 7.982,28 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,45290 € |











