FDMC8026S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.569
Unit Price: 1,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.215
Unit Price: 1,70000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.541
Unit Price: 0,94000 €
Datasheet
N-Channel 30 V 19A (Ta), 21A (Tc) 2.4W (Ta), 36W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 19A (Ta), 21A (Tc) 2.4W (Ta), 36W (Tc) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC8026S

DigiKey Part Number
FDMC8026STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC8026S
Description
MOSFET N-CH 30V 19A/21A 8MLP
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta), 21A (Tc) 2.4W (Ta), 36W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3165 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes