


FDMC0310AS-F127-L701 | |
|---|---|
DigiKey Part Number | 488-FDMC0310AS-F127-L701TR-ND - Tape & Reel (TR) 488-FDMC0310AS-F127-L701CT-ND - Cut Tape (CT) 488-FDMC0310AS-F127-L701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC0310AS-F127-L701 |
Description | PT8 NCH 30V/20V S ML |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 21A (Tc) 2.4W (Ta), 36W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3165 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85400 € | 8,54 € |
| 100 | 0,56920 € | 56,92 € |
| 500 | 0,44720 € | 223,60 € |
| 1.000 | 0,40792 € | 407,92 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |

