FDMA7632 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 36.893
Unit Price: 0,65000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet
N-Channel 30 V 9A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 9A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA7632

DigiKey Part Number
FDMA7632TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMA7632
Description
MOSFET N-CH 30V 9A 6MICROFET
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MicroFET (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes