Similar

PMPB12UNEAX | |
|---|---|
DigiKey Part Number | 1727-PMPB12UNEAXTR-ND - Tape & Reel (TR) 1727-PMPB12UNEAXCT-ND - Cut Tape (CT) 1727-PMPB12UNEAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB12UNEAX |
Description | MOSFET N-CH 20V 7.9A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.9A (Ta) 1.6W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7.9A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24110 € | 24,11 € |
| 500 | 0,18316 € | 91,58 € |
| 1.000 | 0,16449 € | 164,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14075 € | 422,25 € |
| 6.000 | 0,12879 € | 772,74 € |
| 9.000 | 0,12270 € | 1.104,30 € |
| 15.000 | 0,11585 € | 1.737,75 € |
| 21.000 | 0,11179 € | 2.347,59 € |
| 30.000 | 0,10785 € | 3.235,50 € |
| 75.000 | 0,10564 € | 7.923,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |





