


FDC86244 | |
|---|---|
DigiKey Part Number | FDC86244TR-ND - Tape & Reel (TR) FDC86244CT-ND - Cut Tape (CT) FDC86244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC86244 |
Description | MOSFET N-CH 150V 2.3A SUPERSOT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 2.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC86244 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 345 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 144mOhm @ 2.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC86244 | onsemi | 0 | FDC86244CT-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79400 € | 7,94 € |
| 100 | 0,52630 € | 52,63 € |
| 500 | 0,41122 € | 205,61 € |
| 1.000 | 0,37419 € | 374,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30576 € | 917,28 € |
| 6.000 | 0,28364 € | 1.701,84 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |









