Direct
Similar

74VHC161284MTD | |
|---|---|
DigiKey Part Number | 74VHC161284MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC161284MTD |
Description | IC IEEE STD 1284 TX 8BIT 48TSSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC161284MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |


