
SN74LVC161284DGGR | |
|---|---|
DigiKey Part Number | 296-8466-2-ND - Tape & Reel (TR) 296-8466-1-ND - Cut Tape (CT) 296-8466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC161284DGGR |
Description | IC IEEE STD 1284 TX 19BT 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC161284DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 19 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,46440 € | 36,61 € |
| 100 | 1,31250 € | 131,25 € |
| 250 | 1,24560 € | 311,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13077 € | 2.261,54 € |
| 4.000 | 1,10642 € | 4.425,68 € |
| 6.000 | 1,09422 € | 6.565,32 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |

