
1N914BWS | |
|---|---|
DigiKey Part Number | 1N914BWSTR-ND - Tape & Reel (TR) 1N914BWSCT-ND - Cut Tape (CT) 1N914BWSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N914BWS |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N914BWS Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS RRG | Taiwan Semiconductor Corporation | 188.306 | 1N4148WSRRGCT-ND | 0,14000 € | Similar |
| 1N4148WS_R1_00001 | Panjit International Inc. | 235 | 3757-1N4148WS_R1_00001CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04050 € | 20,25 € |
| 1.000 | 0,03553 € | 35,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02700 € | 81,00 € |
| 6.000 | 0,02402 € | 144,12 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |










