
A22NZ-MNM-TYA | |
|---|---|
DigiKey Part Number | Z6683-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MNM-TYA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 6,83700 € | 68,37 € |
| 25 | 6,57240 € | 164,31 € |
| 50 | 6,37920 € | 318,96 € |
| 100 | 6,19140 € | 619,14 € |
| 250 | 5,95164 € | 1.487,91 € |
| 500 | 5,77642 € | 2.888,21 € |
| 1.000 | 5,60627 € | 5.606,27 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,83350 € |






