
A22NZ-BNM-TYA | |
|---|---|
DigiKey Part Number | Z6672-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BNM-TYA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 5,62500 € | 56,25 € |
| 25 | 5,40720 € | 135,18 € |
| 50 | 5,24820 € | 262,41 € |
| 100 | 5,09390 € | 509,39 € |
| 250 | 4,89664 € | 1.224,16 € |
| 500 | 4,75248 € | 2.376,24 € |
| 1.000 | 4,61250 € | 4.612,50 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,26570 € |


