
PX319-030AI | |
|---|---|
DigiKey Part Number | 5880-PX319-030AI-ND |
Manufacturer | |
Manufacturer Product Number | PX319-030AI |
Description | STAINLESS STEEL PRESSURE TRANSDU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,14000 € | 428,14 € |
| Unit Price without VAT: | 428,14000 € |
|---|---|
| Unit Price with VAT: | 500,92380 € |




