Coaxial Cable RG-58 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58C-500

DigiKey Part Number
5073-RG58C-500-ND
Manufacturer
Manufacturer Product Number
RG58C-500
Description
CABLE COAXIAL RG-58 500'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-58 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
-
Conductor Strand
19 Strands / 0.0072"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyolefin (PO)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
84.0
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1427,98000 €427,98 €
10363,87000 €3.638,70 €
Manufacturers Standard Package
Unit Price without VAT:427,98000 €
Unit Price with VAT:500,73660 €