Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 77dB @ 12V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWPB-909018S-40-03

DigiKey Part Number
3949-OWPB-909018S-40-03TR-ND - Tape & Reel (TR)
3949-OWPB-909018S-40-03CT-ND - Cut Tape (CT)
3949-OWPB-909018S-40-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWPB-909018S-40-03
Description
BUZZER PIEZO 3V 9X9MM W SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 77dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
OWPB-909018S-40-03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
25V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
77dB @ 12V, 10cm
Current - Supply
3mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.070" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,89100 €8,91 €
250,80960 €20,24 €
500,75460 €37,73 €
1000,70340 €70,34 €
2500,64196 €160,49 €
5000,62416 €312,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56048 €1.120,96 €
4.0000,52256 €2.090,24 €
6.0000,50994 €3.059,64 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,33380 €