RF Attenuators 9dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA20C09DBER

DigiKey Part Number
273-TFA20C09DBERTR-ND - Tape & Reel (TR)
273-TFA20C09DBERCT-ND - Cut Tape (CT)
273-TFA20C09DBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA20C09DBER
Description
0805 RF ATTENUATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
9dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,22200 €2,22 €
250,20840 €5,21 €
1000,19050 €19,05 €
2500,17960 €44,90 €
5000,17194 €85,97 €
1.0000,16469 €164,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14940 €747,00 €
10.0000,14342 €1.434,20 €
15.0000,14008 €2.101,20 €
25.0000,13603 €3.400,75 €
35.0000,13347 €4.671,45 €
50.0000,13082 €6.541,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €