
AZ102KE | |
|---|---|
DigiKey Part Number | AZ102KE-ND |
Manufacturer | |
Manufacturer Product Number | AZ102KE |
Description | RES 1K OHM 10% 5.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 5.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AZ102KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.181" L x 1.024" W (30.00mm x 26.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,38000 € | 42,38 € |
| 20 | 28,42300 € | 568,46 € |
| 40 | 26,36950 € | 1.054,78 € |
| 60 | 25,31450 € | 1.518,87 € |
| 100 | 24,12160 € | 2.412,16 € |
| 260 | 22,24146 € | 5.782,78 € |
| Unit Price without VAT: | 42,38000 € |
|---|---|
| Unit Price with VAT: | 49,58460 € |



