
TJA1044GTKZ | |
|---|---|
DigiKey Part Number | 568-14160-2-ND - Tape & Reel (TR) 568-14160-1-ND - Cut Tape (CT) 568-14160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044GTKZ |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1044GTKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,63800 € | 15,95 € |
| 100 | 0,56310 € | 56,31 € |
| 250 | 0,52736 € | 131,84 € |
| 500 | 0,50588 € | 252,94 € |
| 1.000 | 0,49417 € | 494,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,46444 € | 2.786,64 € |
| 12.000 | 0,45546 € | 5.465,52 € |
| 18.000 | 0,45218 € | 8.139,24 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |






