TJA1028TK/5V0/10:1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 23.425
Unit Price: 1,27000 €
Datasheet

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 0,39366 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,75691 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,75691 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 11.582
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,79509 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 1.370
Unit Price: 1,55000 €
Datasheet
1/1 Transceiver Half LINbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1028TK/5V0/10:1

DigiKey Part Number
568-14441-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJA1028TK/5V0/10:1
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
4.9V ~ 5.1V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,79509 €1.113,13 €
2.8000,77495 €2.169,86 €
4.2000,76487 €3.212,45 €
7.0000,75370 €5.275,90 €
9.8000,74717 €7.322,27 €
Manufacturers Standard Package
Unit Price without VAT:0,79509 €
Unit Price with VAT:0,93026 €