
TJA1028TK/5V0/20:1 | |
|---|---|
DigiKey Part Number | 568-14282-2-ND - Tape & Reel (TR) 568-14282-1-ND - Cut Tape (CT) 568-14282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028TK/5V0/20:1 |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03360 € | 25,84 € |
| 100 | 0,92010 € | 92,01 € |
| 250 | 0,86592 € | 216,48 € |
| 500 | 0,83326 € | 416,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,79509 € | 1.113,13 € |
| 2.800 | 0,77495 € | 2.169,86 € |
| 4.200 | 0,76487 € | 3.212,45 € |
| 7.000 | 0,75370 € | 5.275,90 € |
| 9.800 | 0,74717 € | 7.322,27 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

