ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
MCUXpresso Software & Tools Announcement from Geoff Lees

MKL33Z128VLH4

DigiKey Part Number
MKL33Z128VLH4-ND
Manufacturer
Manufacturer Product Number
MKL33Z128VLH4
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MKL33Z128VLH4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 20x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8003,36703 €2.693,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,36703 €
Unit Price with VAT:3,93943 €