
MC33812EKR2 | |
|---|---|
DigiKey Part Number | MC33812EKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33812EKR2 |
Description | IC DVR IGNITION/INJECTOR 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Small Engine PMIC 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Small Engine | |
Current - Supply | 10mA | |
Voltage - Supply | 4.7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,47864 € | 4.478,64 € |
| Unit Price without VAT: | 4,47864 € |
|---|---|
| Unit Price with VAT: | 5,24001 € |


