
KIT912S812ECUEVM | |
|---|---|
DigiKey Part Number | KIT912S812ECUEVM-ND |
Manufacturer | |
Manufacturer Product Number | KIT912S812ECUEVM |
Description | EVAL BD FOR MC33812 MC9S12XEP100 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33812, MC9S12XEP100 - Engine Control Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Engine Control | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MC33812, MC9S12XEP100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,06000 € | 219,06 € |
| Unit Price without VAT: | 219,06000 € |
|---|---|
| Unit Price with VAT: | 256,30020 € |


