HEF4511BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.626
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.651
Unit Price: 0,73000 €
Datasheet

Similar


onsemi
In Stock: 738
Unit Price: 0,69000 €
Datasheet
LED, LCD Driver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4511BT,652

DigiKey Part Number
568-3125-5-ND
Manufacturer
Manufacturer Product Number
HEF4511BT,652
Description
IC DRVR 7 SEGMENT 16SO
Customer Reference
Detailed Description
LED, LCD Driver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4511BT,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED, LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types