


MC14511BDR2G | |
|---|---|
DigiKey Part Number | MC14511BDR2GOSTR-ND - Tape & Reel (TR) MC14511BDR2GOSCT-ND - Cut Tape (CT) MC14511BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14511BDR2G |
Description | IC DRVR 7 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED, LCD, Vacuum Fluorescent (VF) Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14511BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED, LCD, Vacuum Fluorescent (VF) | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 10 µA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36920 € | 9,23 € |
| 100 | 0,32290 € | 32,29 € |
| 250 | 0,30068 € | 75,17 € |
| 500 | 0,28734 € | 143,67 € |
| 1.000 | 0,28243 € | 282,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26473 € | 661,83 € |
| 5.000 | 0,25773 € | 1.288,65 € |
| 7.500 | 0,25423 € | 1.906,73 € |
| 12.500 | 0,25034 € | 3.129,25 € |
| 17.500 | 0,24807 € | 4.341,23 € |
| 25.000 | 0,24589 € | 6.147,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |



