Similar
Similar
Similar
Similar
Similar
Similar

BAP51-04W,115 | |
|---|---|
DigiKey Part Number | BAP51-04W,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAP51-04W,115 |
Description | RF DIODE PIN 50V 240MW SC-70 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 240 mW SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.35pF @ 5V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 240 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |




