
MADP-007436-1146DT | |
|---|---|
DigiKey Part Number | 1465-MADP-007436-1146DTTR-ND - Tape & Reel (TR) 1465-MADP-007436-1146DTCT-ND - Cut Tape (CT) 1465-MADP-007436-1146DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-007436-1146DT |
Description | RF DIODE PIN 75V SC-70-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 75V 150 mA SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,10520 € | 27,63 € |
| 100 | 0,98600 € | 98,60 € |
| 250 | 0,92900 € | 232,25 € |
| 500 | 0,92170 € | 460,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83145 € | 2.494,35 € |
| 6.000 | 0,81436 € | 4.886,16 € |
| 9.000 | 0,80580 € | 7.252,20 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |

