Parametric Equivalent

ST-2A101 | |
|---|---|
DigiKey Part Number | 563-ST-2A101-ND |
Manufacturer | |
Manufacturer Product Number | ST-2A101 |
Description | TRIMMER 100 OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,37970 € | 237,97 € |
| Unit Price without VAT: | 2,37970 € |
|---|---|
| Unit Price with VAT: | 2,78425 € |



