
3312J-1-101E | |
|---|---|
DigiKey Part Number | 3312J-1-101ETR-ND - Tape & Reel (TR) 3312J-1-101ECT-ND - Cut Tape (CT) 3312J-1-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3312J-1-101E |
Description | TRIMMER 100 OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3312J-1-101E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,84240 € | 46,06 € |
| 50 | 1,74180 € | 87,09 € |
| 100 | 1,64650 € | 164,65 € |
| 250 | 1,52796 € | 381,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44364 € | 721,82 € |
| 1.000 | 1,36376 € | 1.363,76 € |
| 1.500 | 1,31901 € | 1.978,52 € |
| 2.500 | 1,26466 € | 3.161,65 € |
| 3.500 | 1,23005 € | 4.305,18 € |
| 5.000 | 1,19439 € | 5.971,95 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

