Parametric Equivalent

SMR7010C-1 | |
|---|---|
DigiKey Part Number | 563-2280-5-ND |
Manufacturer | |
Manufacturer Product Number | SMR7010C-1 |
Description | SWITCH ROTARY DIP BCD 0.03A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
EDA/CAD Models | SMR7010C-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | - | |
Length | 0.295" (7.50mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,53400 € | 35,34 € |
| 50 | 3,09080 € | 154,54 € |
| 100 | 2,91980 € | 291,98 € |
| 250 | 2,71556 € | 678,89 € |
| 500 | 2,57814 € | 1.289,07 € |
| 1.000 | 2,45525 € | 2.455,25 € |
| 2.500 | 2,31422 € | 5.785,55 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 4,94910 € |



