
SMR 5010 | |
|---|---|
DigiKey Part Number | 3746-SMR5010-ND |
Manufacturer | |
Manufacturer Product Number | SMR 5010 |
Description | SWITCH ROTARY BCD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.185" (4.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,64600 € | 26,46 € |
| 48 | 2,32250 € | 111,48 € |
| 96 | 2,19292 € | 210,52 € |
| 144 | 2,12167 € | 305,52 € |
| 288 | 2,00823 € | 578,37 € |
| 528 | 1,91778 € | 1.012,59 € |
| 1.008 | 1,83037 € | 1.845,01 € |
| 5.040 | 1,65131 € | 8.322,60 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,69720 € |

