Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVK2A471MHD1CV | |
|---|---|
DigiKey Part Number | UVK2A471MHD1CV-ND |
Manufacturer | |
Manufacturer Product Number | UVK2A471MHD1CV |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A471MHD | Nichicon | 1.180 | 493-15169-ND | 1,70000 € | Parametric Equivalent |
| UFW2A471MHD1TN | Nichicon | 0 | 493-11060-1-ND | 1,70000 € | Parametric Equivalent |
| UKW2A471MHD | Nichicon | 338 | 493-15521-ND | 2,35000 € | Parametric Equivalent |
| UKW2A471MHD1TN | Nichicon | 138 | 493-10725-1-ND | 2,36000 € | Parametric Equivalent |
| UVK2A471MHD | Nichicon | 379 | 493-16112-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 0,53263 € | 335,56 € |
| Unit Price without VAT: | 0,53263 € |
|---|---|
| Unit Price with VAT: | 0,62318 € |










