Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UFW2A471MHD1TN | |
|---|---|
DigiKey Part Number | 493-11060-1-ND - Cut Tape (CT) 493-11060-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW2A471MHD1TN |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW2A471MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A471MHD | Nichicon | 1.180 | 493-15169-ND | 1,70000 € | Parametric Equivalent |
| UKW2A471MHD | Nichicon | 338 | 493-15521-ND | 2,35000 € | Parametric Equivalent |
| UKW2A471MHD1TN | Nichicon | 138 | 493-10725-1-ND | 2,36000 € | Parametric Equivalent |
| UVK2A471MHD | Nichicon | 379 | 493-16112-ND | 1,58000 € | Parametric Equivalent |
| UVK2A471MHD1CV | Nichicon | 0 | UVK2A471MHD1CV-ND | 0,53263 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,10900 € | 11,09 € |
| 50 | 0,86460 € | 43,23 € |
| 100 | 0,78730 € | 78,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70472 € | 176,18 € |
| 500 | 0,65436 € | 327,18 € |
| 750 | 0,62892 € | 471,69 € |
| 1.250 | 0,60058 € | 750,73 € |
| 1.750 | 0,58393 € | 1.021,88 € |
| 2.500 | 0,56784 € | 1.419,60 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |











