MFR Recommended
Upgrade
Upgrade




URZ2D101MHD1TN | |
|---|---|
DigiKey Part Number | 493-12367-1-ND - Cut Tape (CT) 493-12367-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2D101MHD1TN |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2D101MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,55800 € | 15,58 € |
| 50 | 1,23040 € | 61,52 € |
| 100 | 1,12700 € | 112,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,01664 € | 254,16 € |
| 500 | 0,94936 € | 474,68 € |
| 750 | 0,91541 € | 686,56 € |
| 1.250 | 0,87757 € | 1.096,96 € |
| 1.750 | 0,85533 € | 1.496,83 € |
| 2.500 | 0,83385 € | 2.084,62 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,73780 € |




