



UCS2D101MHD1TN | |
|---|---|
DigiKey Part Number | 493-13280-1-ND - Cut Tape (CT) 493-13280-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D101MHD1TN |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D101MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,01700 € | 10,17 € |
| 50 | 0,79000 € | 39,50 € |
| 100 | 0,71810 € | 71,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64124 € | 160,31 € |
| 500 | 0,59436 € | 297,18 € |
| 750 | 0,57071 € | 428,03 € |
| 1.250 | 0,54433 € | 680,41 € |
| 1.750 | 0,52882 € | 925,43 € |
| 2.500 | 0,51384 € | 1.284,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

