



UPJ1V330MED1TD | |
|---|---|
DigiKey Part Number | 493-5118-1-ND - Cut Tape (CT) 493-5118-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V330MED1TD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Obsolete | Impedance 780 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V330MED1TD | Nichicon | 1.220 | 493-11427-1-ND | 0,32000 € | Direct |
| UPM1H330MED1TD | Nichicon | 1.157 | 493-11726-1-ND | 0,49000 € | Upgrade |
| UPS1J330MED1TD | Nichicon | 1.285 | 493-5375-1-ND | 0,37000 € | Upgrade |
| UPV1H330MGD1TD | Nichicon | 617 | 493-11825-1-ND | 0,58000 € | Upgrade |
| UPJ1H330MED | Nichicon | 1.304 | 493-17040-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12250 € | 12,25 € |
| 500 | 0,09456 € | 47,28 € |
| 1.000 | 0,08574 € | 85,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07466 € | 149,32 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

