



UPS1J330MED1TD | |
|---|---|
DigiKey Part Number | 493-5375-1-ND - Cut Tape (CT) 493-5375-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J330MED1TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J330MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 37.4 mA @ 120 Hz | |
Impedance | 710 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,14950 € | 14,95 € |
| 500 | 0,11606 € | 58,03 € |
| 1.000 | 0,10552 € | 105,52 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

