



UKA1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-4657-1-ND - Cut Tape (CT) 493-4657-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1H221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H221MPD | Nichicon | 1.102 | 493-16169-ND | 0,75000 € | Parametric Equivalent |
| UVY1H221MPD1TD | Nichicon | 0 | 493-12916-1-ND | 0,75000 € | Parametric Equivalent |
| UVZ1H221MPD1AA | Nichicon | 0 | UVZ1H221MPD1AA-ND | 0,11262 € | Parametric Equivalent |
| UVZ1H221MPD1CA | Nichicon | 0 | UVZ1H221MPD1CA-ND | 0,11262 € | Parametric Equivalent |
| UVZ1H221MPD1CC | Nichicon | 0 | UVZ1H221MPD1CC-ND | 0,12361 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,57440 € | 28,72 € |
| 100 | 0,51930 € | 51,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42448 € | 212,24 € |
| 1.000 | 0,39460 € | 394,60 € |
| 1.500 | 0,37953 € | 569,29 € |
| 2.500 | 0,36272 € | 906,80 € |
| 3.500 | 0,35284 € | 1.234,94 € |
| 5.000 | 0,34330 € | 1.716,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

